Part Details for 2162861042 by Molex
Overview of 2162861042 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162861042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0371
|
Newark | Wtb Cable, 4P Mx150 Rcpt-Free End, 11.8" Rohs Compliant: Yes |Molex 2162861042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$5.6400 | Buy Now |
DISTI #
900-2162861042-ND
|
DigiKey | MX150 R-S DR 4CKT 300MM SN SEALE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
12 In Stock |
|
$4.4591 / $7.6400 | Buy Now |
DISTI #
2162861042
|
Avnet Americas | Cable Assembly TXL 0.3m 14AWG 4POS Circular RCP Bag - Bulk (Alt: 2162861042) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8721 / $5.4240 | Buy Now |
DISTI #
V99:2348_25024549
|
Arrow Electronics | Cable Assembly 0.3m Wire to Board 4POS F Crimp 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2116 | Americas - 45 |
|
$2.8530 / $5.1369 | Buy Now |
DISTI #
66039295
|
Verical | Cable Assembly 0.3m Wire to Board 4POS F Crimp 14AWG Min Qty: 14 Package Multiple: 1 | Americas - 150 |
|
$4.3500 / $4.5200 | Buy Now |
DISTI #
71320245
|
Verical | Cable Assembly 0.3m Wire to Board 4POS F Crimp 14AWG Min Qty: 14 Package Multiple: 1 | Americas - 48 |
|
$4.3500 / $4.5200 | Buy Now |
DISTI #
55627856
|
Verical | Cable Assembly 0.3m Wire to Board 4POS F Crimp 14AWG Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 45 |
|
$5.1369 | Buy Now |
DISTI #
2162861042
|
Avnet Americas | Cable Assembly TXL 0.3m 14AWG 4POS Circular RCP Bag - Bulk (Alt: 2162861042) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8721 / $5.4240 | Buy Now |
DISTI #
2162861042
|
Avnet Abacus | Cable Assembly TXL 0.3m 14AWG 4POS Circular RCP Bag (Alt: 2162861042) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3652169
|
element14 Asia-Pacific | WTB CABLE, 4P MX150 RCPT-FREE END, 11.8" RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$7.2288 / $7.6058 | Buy Now |
Part Details for 2162861042
2162861042 CAD Models
2162861042 Part Data Attributes:
|
2162861042
Molex
Buy Now
Datasheet
|
Compare Parts:
2162861042
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |