Part Details for 2162881043 by Molex
Overview of 2162881043 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 2162881043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0384
|
Newark | Wtb Cable, 4P Mx150 Plug-Free End, 23.6" Rohs Compliant: Yes |Molex 2162881043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$7.5200 / $8.7300 | Buy Now |
DISTI #
900-2162881043-ND
|
DigiKey | MX150 P-S DR 4CKT 600MM SN SEALE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
19 In Stock |
|
$5.8915 / $9.8900 | Buy Now |
DISTI #
2162881043
|
Avnet Americas | Cable Assembly TXL 0.6m 14AWG 4POS Circular PL Bag - Bulk (Alt: 2162881043) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2279 / $7.3234 | Buy Now |
DISTI #
V99:2348_25024876
|
Arrow Electronics | Cable Assembly 0.6m Wire to Board 4POS M Crimp 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2116 | Americas - 50 |
|
$2.7450 / $3.6378 | Buy Now |
DISTI #
66039347
|
Verical | Cable Assembly 0.6m Wire to Board 4POS M Crimp 14AWG Min Qty: 11 Package Multiple: 1 | Americas - 727 |
|
$5.6400 / $6.1000 | Buy Now |
DISTI #
71325585
|
Verical | Cable Assembly 0.6m Wire to Board 4POS M Crimp 14AWG Min Qty: 11 Package Multiple: 1 | Americas - 80 |
|
$5.6400 / $6.1000 | Buy Now |
DISTI #
58111451
|
Verical | Cable Assembly 0.6m Wire to Board 4POS M Crimp 14AWG Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 50 |
|
$2.7450 | Buy Now |
DISTI #
2162881043
|
Avnet Americas | Cable Assembly TXL 0.6m 14AWG 4POS Circular PL Bag - Bulk (Alt: 2162881043) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2279 / $7.3234 | Buy Now |
DISTI #
2162881043
|
Avnet Abacus | Cable Assembly TXL 0.6m 14AWG 4POS Circular PL Bag (Alt: 2162881043) RoHS: Compliant Min Qty: 700 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3652162
|
element14 Asia-Pacific | WTB CABLE, 4P MX150 PLUG-FREE END, 23.6" RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$8.8475 | Buy Now |
Part Details for 2162881043
2162881043 CAD Models
2162881043 Part Data Attributes:
|
2162881043
Molex
Buy Now
Datasheet
|
Compare Parts:
2162881043
Molex
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |