-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162901041
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" to 4 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901041) Min Qty: 750 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0108 / $5.6184 | Buy Now |
DISTI #
13AJ2491
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" to 4 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 13AJ2491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$6.0600 / $7.7600 | Buy Now |
DISTI #
538-216290-1041
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 4 CKT R TO R 150MM RoHS: Compliant | 50 |
|
$4.6100 / $7.3100 | Buy Now |
DISTI #
72241168
|
RS | STANDARD .093 4 CIRCUIT R TO R 150MM | Molex Incorporated 216290-1041 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8500 / $8.3300 | RFQ |
DISTI #
MOL216290-1041
|
Heilind Electronics | STANDARD .093 4 CIRCUIT R TO R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$4.5800 / $6.4800 | Buy Now |
DISTI #
216290-1041
|
TTI | Rectangular Cable Assemblies STANDARD .093 4 CKT R TO R 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$5.1300 / $7.2400 | Buy Now |
DISTI #
2162901041
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" to 4 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901041) Min Qty: 750 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0108 / $5.6184 | Buy Now |
DISTI #
13AJ2491
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" to 4 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 13AJ2491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$6.0600 / $7.7600 | Buy Now |
DISTI #
2162901041
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" to 4 Position Standard 093" Receptacle-Receptacle Black Bag - Bulk (Alt: 2162901041) Min Qty: 750 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0108 / $5.6184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216290-1041
Molex
Buy Now
|
Compare Parts:
216290-1041
Molex
|
Samacsys Manufacturer | Molex |