-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2536
|
Newark | Cable Assy, 4P Wtb Plug-Free End, 5.9", Connector To Connector:Wire To Board Plug To Free End, No. Of Positions:4Positions, Connector Pitch:6.7Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216293-1041 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.6900 | Buy Now |
DISTI #
2162931041
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" Plug Black Bag - Bulk (Alt: 2162931041) Min Qty: 950 Package Multiple: 190 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8757 / $4.0282 | Buy Now |
DISTI #
13AJ2536
|
Avnet Americas | Cable Assembly UL 1015 0.15m 4 Position Standard 093" Plug Black Bag - Bulk (Alt: 13AJ2536) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$4.3300 | Buy Now |
DISTI #
538-216293-1041
|
Mouser Electronics | Rectangular Cable Assemblies STANDARD .093 4 CKT P TO S 150MM RoHS: Compliant | 40 |
|
$3.4200 / $5.9000 | Buy Now |
DISTI #
72241195
|
RS | STANDARD .093 4 CIRCUIT P TO S 150MM | Molex Incorporated 216293-1041 RoHS: Compliant Min Qty: 950 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $5.9700 | RFQ |
DISTI #
MOL216293-1041
|
Heilind Electronics | STANDARD .093 4 CIRCUIT P TO S | Americas - 0 in Stock |
|
$2.6263 / $2.8890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$3.2800 / $4.6500 | Buy Now |
DISTI #
216293-1041
|
TTI | Rectangular Cable Assemblies STANDARD .093 4 CKT P TO S 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.4200 / $4.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
170 Partner Stock |
|
$3.2800 / $4.6500 | Buy Now |
DISTI #
10157902
|
TestEquity LLC | Molex 216293-1041 Specialized Cables Standard .093 4 Circuit, P To S 150mm, | 170 |
|
$4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216293-1041
Molex
Buy Now
|
Compare Parts:
216293-1041
Molex
|
Samacsys Manufacturer | Molex |