Part Details for 2163011126 by Molex
Overview of 2163011126 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2163011126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2163011126-ND
|
DigiKey | MX150 F-S 600MM 14 AWG LEADS BK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
990 In Stock |
|
$1.0984 / $2.1200 | Buy Now |
DISTI #
2163011126
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal Socket Bag (Alt: 2163011126) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2429 / $1.3672 | Buy Now |
DISTI #
69795094
|
Verical | Cable Assembly TXL 0.6m 14AWG Crimp Terminal 1 POS F Crimp Min Qty: 74 Package Multiple: 1 | Americas - 100 |
|
$1.1071 / $1.1590 | Buy Now |
DISTI #
65698887
|
Verical | Cable Assembly TXL 0.6m 14AWG Crimp Terminal 1 POS F Crimp Min Qty: 47 Package Multiple: 1 | Americas - 100 |
|
$1.3400 | Buy Now |
DISTI #
216301-1126
|
TTI | Rectangular Cable Assemblies MX150 F-S 600MM 14 AWG LEADS BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.1600 / $1.8200 | Buy Now |
DISTI #
2163011126
|
Avnet Americas | Cable Assembly TXL 14AWG 0.6m MX150 Terminal Socket Bag (Alt: 2163011126) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2429 / $1.3672 | Buy Now |
DISTI #
3773714
|
element14 Asia-Pacific | CABLE ASSY, SOCKET-FREE END, BLK, 600MM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.5270 / $1.9549 | Buy Now |
DISTI #
3773714
|
Farnell | CABLE ASSY, SOCKET-FREE END, BLK, 600MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 100 |
|
$0.8921 / $1.2495 | Buy Now |