Part Details for 2164-4-7320 by ebm-papst
Overview of 2164-4-7320 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2164-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2402
|
Newark | Aluminum Electrolytic Capacitor 7Uf Wire Lead, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:7Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):-, Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Ebm-Papst 2164-4-7320 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 / $33.1000 | Buy Now |
DISTI #
381-2626-ND
|
DigiKey | 7 MF CAP 400V METAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
21 In Stock |
|
$30.1005 / $39.7500 | Buy Now |
DISTI #
2164-4-7320
|
Avnet Americas | 7 MF CAP 400V METAL - Bulk (Alt: 2164-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5680 / $35.0000 | Buy Now |
DISTI #
5912-2164-4-7320
|
Mouser Electronics | Fan Accessories Polypropylene Film Capacitor, Metal, 400V, 7mfd, Screw Mount, 35mm RoHS: Compliant | 0 |
|
$29.9100 / $39.0900 | Order Now |
DISTI #
70105392
|
RS | Capacitor, Polypro Metallized, Cap 7 uF, Vol-Rtg 420 VAC, QC, Metal Cap | ebm-papst 2164-4-7320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 12 |
|
$30.6100 / $39.7500 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - Blower - 7 µF - 400 V - 2000 hours @ 85°C - Wire Leaded. RoHS: Compliant |
20 Partner Stock |
|
$29.8000 / $41.8000 | Buy Now |
DISTI #
66353311
|
Verical | Cap Motor Run 7uF 85°C Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$28.4400 | Buy Now |
DISTI #
2164-4-7320
|
Avnet Americas | 7 MF CAP 400V METAL - Bulk (Alt: 2164-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5680 / $35.0000 | Buy Now |
DISTI #
000000000000273153
|
Sager | Fan Accessories Polypropylene Film Capacitor, Metal, 400V, 7mfd, Screw Mount, 35mm Min Qty: 1 | 0 |
|
$23.5500 / $34.4700 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - Blower - 7 µF - 400 V - 2000 hours @ 85°C - Wire Leaded. RoHS: Compliant |
20 Partner Stock |
|
$29.8000 / $41.8000 | Buy Now |
Part Details for 2164-4-7320
2164-4-7320 CAD Models
2164-4-7320 Part Data Attributes:
|
2164-4-7320
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
2164-4-7320
ebm-papst
Film Capacitor, 7000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Capacitance | 7000 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 43.5 mm | |
Length | 101 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends |