-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3257
|
Newark | Wtb Cord, Mega-Fit Rcpt/Free End, 150Mm, Connector To Connector:Mega-Fit Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:5.7Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216401-1031 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.7800 | Buy Now |
DISTI #
2164011031
|
Avnet Americas | Cable Assembly 3POS Mega-Fit Wire to Board RCP 0.15m Black - Bulk (Alt: 2164011031) RoHS: Not Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6903 / $5.2200 | Buy Now |
DISTI #
88AH3257
|
Avnet Americas | Cable Assembly 3POS Mega-Fit Wire to Board RCP 0.15m Black - Bulk (Alt: 88AH3257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 35 Partner Stock |
|
$3.7100 / $4.4400 | Buy Now |
DISTI #
538-216401-1031
|
Mouser Electronics | Rectangular Cable Assemblies Mega-Fit SR R-S 3Ckt 150mm Cable RoHS: Compliant | 1104 |
|
$2.8100 / $4.2600 | Buy Now |
DISTI #
72187484
|
RS | MEGAFIT SR R-S 3 CIRCUIT 150 MM CABLE ASSEMBLY | Molex Incorporated 216401-1031 RoHS: Compliant Min Qty: 1150 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $6.0200 | RFQ |
DISTI #
MOL216401-1031
|
Heilind Electronics | MEGAFIT SR R-S 3 CKT 150 MM CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$3.6400 / $5.1500 | Buy Now |
DISTI #
216401-1031
|
TTI | Rectangular Cable Assemblies Mega-Fit SR R-S 3Ckt 150mm Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$2.8600 / $4.2200 | Buy Now |
DISTI #
2164011031
|
Avnet Americas | Cable Assembly 3POS Mega-Fit Wire to Board RCP 0.15m Black - Bulk (Alt: 2164011031) RoHS: Not Compliant Min Qty: 1150 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6903 / $5.2200 | Buy Now |
DISTI #
88AH3257
|
Avnet Americas | Cable Assembly 3POS Mega-Fit Wire to Board RCP 0.15m Black - Bulk (Alt: 88AH3257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 35 Partner Stock |
|
$3.7100 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216401-1031
Molex
Buy Now
|
Compare Parts:
216401-1031
Molex
|
Samacsys Manufacturer | Molex |