-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5146
|
Newark | Connector, din-41612,pcb Mount, plug,160 Contacts, skt,0.1 Pitch, compliant Fit Terminal Rohs Compliant: Yes |Amp Te Connectivity 216417-4 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3700 | Buy Now |
DISTI #
216417-4-ND
|
DigiKey | CONN DIN RCPT 160POS PCB GOLD Min Qty: 1050 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.4386 | Buy Now |
DISTI #
216417-4
|
Avnet Americas | Conn DIN 41612 RCP 160 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 216417-4) RoHS: Compliant Min Qty: 1050 Package Multiple: 21 Lead time: 24 Weeks, 6 Days Container: Tray | 0 |
|
$34.2589 / $38.6794 | Buy Now |
DISTI #
571-2164174
|
Mouser Electronics | DIN 41612 Connectors RECEPTACLE 120 POS RoHS: Compliant | 0 |
|
$38.2200 / $47.4300 | Order Now |
|
Future Electronics | 160 Position 2.54 mm Receptacle Vertical Through Hole DIN 41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1050 Lead time: 25 Weeks Container: Tray | 0Tray |
|
$35.4400 / $35.9900 | Buy Now |
DISTI #
AMP216417-4
|
Heilind Electronics | 160P.IEC-C FEM.CONN | Americas - 0 in Stock |
|
$40.6296 | Buy Now |
|
Onlinecomponents.com | Eurocard Four-Row And Five-Row Assemblies RoHS: Compliant |
93 In Stock |
|
$37.5600 / $67.2800 | Buy Now |
DISTI #
69830730
|
Verical | Conn DIN 41612 RCP 160 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 90 |
|
$52.4021 / $84.4166 | Buy Now |
DISTI #
AMP216417-4
|
Interstate Connecting Components | 160P.IEC-C FEM.CONN | 0 |
|
$40.6296 | Buy Now |
DISTI #
216417-4
|
Avnet Abacus | Conn DIN 41612 RCP 160 POS 2.54mm Solder ST Thru-Hole (Alt: 216417-4) RoHS: Compliant Min Qty: 2310 Package Multiple: 210 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216417-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216417-4
TE Connectivity
160 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.614 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |