Part Details for 216444-000 by TE Connectivity
Overview of 216444-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216444-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1339
|
Newark | 22759/33-24-8 |Raychem Te Connectivity 216444-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.8500 | Buy Now |
DISTI #
216444-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy Gray 600Vac - Bulk (Alt: 216444-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Bulk | 0 |
|
$0.8808 / $0.9647 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8970 | Buy Now |
DISTI #
RYC22759/33-24-8
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-24-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/33-24-8 RoHS: Compliant |
2181 Partner Stock |
|
$0.9340 / $1.4000 | Buy Now |
DISTI #
216444-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy Gray 600Vac - Bulk (Alt: 216444-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Bulk | 0 |
|
$0.8808 / $0.9647 | Buy Now |
DISTI #
216444-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Silver Plated Copper Alloy Gray 600Vac - Bulk (Alt: 216444-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Bulk | 0 |
|
$0.8808 / $0.9647 | Buy Now |
DISTI #
RYC22759/33-24-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/33-24-8 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 216444-000
|
PEI Genesis | Wire And Cable 1 Conductor(s) | 2181 |
|
Buy Now | |
DISTI #
000000000006399224
|
Sager | Hook-up Wire 22759/33-24-8 Min Qty: 1 | 0 |
|
$0.9786 / $1.2300 | Buy Now |
Part Details for 216444-000
216444-000 CAD Models
216444-000 Part Data Attributes
|
216444-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216444-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |