-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3297
|
Newark | Wtb Cable, 3P Squba Plug-Free End, 11.8", Connector To Connector:Squba Plug To Free End, No. Of Positions:3Positions, Connector Pitch:3.6Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 216623-1032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.1000 | Buy Now |
DISTI #
2166231032
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 3 Position Squba 3.6 Male Connector - Bulk (Alt: 2166231032) Min Qty: 900 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1370 / $5.7950 | Buy Now |
DISTI #
88AH3297
|
Avnet Americas | Cable Assembly OTS 16AWG 0.3m 3 Position Squba 3.6 Male Connector - Bulk (Alt: 88AH3297) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$6.7100 / $8.2300 | Buy Now |
DISTI #
538-216623-1032
|
Mouser Electronics | DC Power Cords SQUBA3.6 P-S 3CKT 300MM Sn RoHS: Compliant | 50 |
|
$4.7600 / $8.1500 | Buy Now |
DISTI #
72126092
|
RS | Squba Off-the-Shelf Cable Assembly, 300mm Length, 3 Circuits, Sealed IP68 | Molex Incorporated 216623-1032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$7.0500 / $8.1500 | Buy Now |
DISTI #
MOL216623-1032
|
Heilind Electronics | SQUBA3.6 P-S 3CKT 300MM SN | Americas - 0 in Stock |
|
$4.5715 / $5.0287 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 3 POS M Crimp Bag RoHS: Compliant |
295 Partner Stock |
|
$3.7100 / $4.8700 | Buy Now |
DISTI #
216623-1032
|
TTI | DC Power Cords SQUBA3.6 P-S 3CKT 300MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.3400 / $8.0700 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.3m 16AWG Wire to Board 3 POS M Crimp Bag RoHS: Compliant |
295 Partner Stock |
|
$3.7100 / $4.8700 | Buy Now |
DISTI #
10158133
|
TestEquity LLC | Molex 216623-1032 DC Power Cords Squba3.6 P-S 3 Circuit, 300mm, Sn | 295 |
|
$5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216623-1032
Molex
Buy Now
|
Compare Parts:
216623-1032
Molex
|
Samacsys Manufacturer | Molex |