Datasheets
216698-4 by:

CONNECTOR,HYBRID DIN-41612,RECEPT,24+8 CONTACTS,PIN,0.1 PITCH,SOLDER TERMINAL,HOLE .099-.111

Part Details for 216698-4 by TE Connectivity

Overview of 216698-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 216698-4

Part # Distributor Description Stock Price Buy
Bristol Electronics   350
RFQ
DISTI # 216698-4
Avnet Abacus Conn DIN 41612 PIN 24Signal/8Power POS Solder RA Thru-Hole (Alt: 216698-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 57
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now

Part Details for 216698-4

216698-4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

216698-4 Part Data Attributes

216698-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
216698-4 TE Connectivity CONNECTOR,HYBRID DIN-41612,RECEPT,24+8 CONTACTS,PIN,0.1 PITCH,SOLDER TERMINAL,HOLE .099-.111
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.437 inch
Body Length 3.689 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts YES
Mounting Option 1 HOLE .099-.111
Mounting Style RIGHT ANGLE
Mounting Type PANEL
Name of Rows Loaded A,B,C
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Reference Standard UL, CSA
Terminal Length 0.11 inch
Termination Type SOLDER LUG
Total Number of Contacts 32
Withdrawl Force-Min .139 N

Alternate Parts for 216698-4

This table gives cross-reference parts and alternative options found for 216698-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216698-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1862250402 Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Acmelux Taiwan Inc 216698-4 vs 1862250402
1862200402 Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Acmelux Taiwan Inc 216698-4 vs 1862200402
C/2032M-R Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle EDAC Inc 216698-4 vs C/2032M-R
1862200403 Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Acmelux Taiwan Inc 216698-4 vs 1862200403
1862251402 Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug Acmelux Taiwan Inc 216698-4 vs 1862251402

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216698-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216698-4 by TE Connectivity

  • Please alert me when 216698-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 216698-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216698-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 216698-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216698-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216698-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: