Part Details for 217-2018-000 by ITT Interconnect Solutions
Overview of 217-2018-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-2018-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN 217-2018-000
|
Avnet Americas | CANNUT, CLINCH, 4-40 UNC-2B, PURE TIN/NI - Bulk (Alt: CAN 217-2018-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 30541 Factory Stock |
|
RFQ | |
DISTI #
965-217-2018-000
|
Mouser Electronics | Circular MIL Spec Connector CLINCH NUT 4-40 SS RoHS: Compliant | 0 |
|
$1.5700 / $1.7500 | Order Now |
DISTI #
ITT217-2018-000
|
Heilind Electronics | NUT, CLINCH, 4-40 UNC-2B, PURE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $2.3600 | Buy Now |
DISTI #
217-2018-000
|
TTI | Circular MIL Spec Connector CLINCH NUT 4-40 SS Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1351 In Stock |
|
$3.2400 | Buy Now |
DISTI #
CAN 217-2018-000
|
Avnet Americas | CANNUT, CLINCH, 4-40 UNC-2B, PURE TIN/NI - Bulk (Alt: CAN 217-2018-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 30541 Factory Stock |
|
RFQ | |
DISTI #
CAN 217-2018-000
|
Avnet Americas | CANNUT, CLINCH, 4-40 UNC-2B, PURE TIN/NI - Bulk (Alt: CAN 217-2018-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 30541 Factory Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $2.3600 | Buy Now |