-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2170378-1-ND
|
DigiKey | QSFP/QSFP+, QSFP/QSFP+/ZQSFP+, C Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$49.4300 / $51.3300 | Buy Now |
DISTI #
AMP2170378-1
|
Heilind Electronics | 1X4 QSFP KIT ASSY LP&HS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1X4 QSFP KIT ASSY LP&HS |
25 Partner Stock |
|
$52.0500 / $85.8100 | Buy Now |
DISTI #
AMP2170378-1
|
Interstate Connecting Components | 1X4 QSFP KIT ASSY LP&HS | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2170378-1
|
PEI Genesis | Connector Accessory, Nickel | 45 |
|
Buy Now | |
DISTI #
2170378-1
|
Avnet Abacus | Connector Accessories Cage Assembly for QSFP Connectors Nickel Silver (Alt: 2170378-1) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4325919
|
Farnell | PLUGGABLE I-O CONNECTORS CAGES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 20 |
|
$101.3401 | Buy Now |
|
Master Electronics | 1X4 QSFP KIT ASSY LP&HS |
25 Partner Stock |
|
$52.0500 / $85.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170378-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170378-1
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |