-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7229
|
Newark | I/O Connectors Qsfp28 1X3 Cage Assy Spring Hs Lp |Amp Te Connectivity 2170740-6 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2000 / $46.3200 | Buy Now |
DISTI #
2170740-6-ND
|
DigiKey | CONN QSFP28 CAGE 1X3 W/HSINK R/A Min Qty: 36 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.8692 | Buy Now |
DISTI #
2170740-6
|
Avnet Americas | QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP - Trays (Alt: 2170740-6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$31.8321 / $38.3064 | Buy Now |
DISTI #
571-2170740-6
|
Mouser Electronics | I/O Connectors QSFP28 1X3 CAGE ASSY SPRING HS LP RoHS: Compliant | 0 |
|
$38.0500 / $38.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$31.7400 | Buy Now |
DISTI #
AMP2170740-6
|
Heilind Electronics | QSFP28, 1X3, CAGE ASSY, SPRING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP RoHS: Compliant | 0 |
|
$37.0100 / $53.9500 | Buy Now |
DISTI #
2170740-6
|
Avnet Americas | QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP - Trays (Alt: 2170740-6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$31.8321 / $38.3064 | Buy Now |
DISTI #
AMP2170740-6
|
Interstate Connecting Components | QSFP28, 1X3, CAGE ASSY, SPRING | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2170740-6
|
PEI Genesis | Assembly Item, Nickel Silver | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170740-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170740-6
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |