-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125765-ND
|
DigiKey | CONN QSFP28 CAGE 1X4 W/HSINK R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$36.2139 / $51.0800 | Buy Now |
DISTI #
2170744-2
|
Avnet Americas | CAGE ASSEMBLY, 1X4, QSFP28, SPRING - Trays (Alt: 2170744-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$31.5740 / $37.9959 | Buy Now |
DISTI #
571-2170744-2
|
Mouser Electronics | I/O Connectors CAGE ASSEMBLY, 1X4 QSFP28, SPRING RoHS: Compliant | 0 |
|
$35.5200 / $36.9900 | Order Now |
DISTI #
73775081
|
RS | CAGE ASSEMBLY, 1X4, QSFP28, SPRING, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2170744-2 Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0400 | RFQ |
|
Future Electronics | CAGE ASSEMBLY, 1X4, QSFP28, SPRING RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$36.7100 | Buy Now |
|
Future Electronics | CAGE ASSEMBLY, 1X4, QSFP28, SPRING RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$36.7100 | Buy Now |
DISTI #
AMP2170744-2
|
Heilind Electronics | CAGE ASSEMBLY, 1X4, QSFP28, SP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSEMBLY, 1X4, QSFP28, SPRING RoHS: Compliant | 0 |
|
$36.7100 / $53.5200 | Buy Now |
DISTI #
2170744-2
|
Avnet Americas | CAGE ASSEMBLY, 1X4, QSFP28, SPRING - Trays (Alt: 2170744-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$31.5740 / $37.9959 | Buy Now |
DISTI #
AMP2170744-2
|
Interstate Connecting Components | CAGE ASSEMBLY, 1X4, QSFP28, SP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170744-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170744-2
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |