-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170745-5-ND
|
DigiKey | CONN QSFP28 CAGE 1X4 W/HSINK R/A Min Qty: 27 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$49.1685 | Buy Now |
DISTI #
2170745-5
|
Avnet Americas | CAGE ASSY, 1X4, QSFP28, SPRING, HS - Trays (Alt: 2170745-5) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$38.2963 / $46.0853 | Buy Now |
DISTI #
571-2170745-5
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X4 QSFP28 SPRING HS RoHS: Compliant | 7 |
|
$46.3700 / $55.7200 | Buy Now |
DISTI #
73775083
|
RS | CAGE ASSY, 1X4, QSFP28, SPRING, HS, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2170745-5 Min Qty: 27 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1200 | RFQ |
|
Future Electronics | QSFP28/zQSFP+ Ganged Cage Assembly 1X4 Configuration with Heatsink RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tray | 0Tray |
|
$42.9400 | Buy Now |
|
Future Electronics | QSFP28/zQSFP+ Ganged Cage Assembly 1X4 Configuration with Heatsink RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tray | 0Tray |
|
$42.9400 | Buy Now |
DISTI #
AMP2170745-5
|
Heilind Electronics | CAGE ASSY, 1X4, QSFP28, SPRING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY, 1X4, QSFP28, SPRING, HS RoHS: Compliant | 0 |
|
$42.9400 / $62.5900 | Buy Now |
DISTI #
2170745-5
|
Avnet Americas | CAGE ASSY, 1X4, QSFP28, SPRING, HS - Trays (Alt: 2170745-5) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$38.2963 / $46.0853 | Buy Now |
DISTI #
AMP2170745-5
|
Interstate Connecting Components | CAGE ASSY, 1X4, QSFP28, SPRING | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170745-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170745-5
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |