-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170746-2-ND
|
DigiKey | CONN QSFP28 CAGE 1X4 PRESSFIT RA Min Qty: 1 Lead time: 14 Weeks Container: Tray |
27 In Stock |
|
$43.9378 / $49.8000 | Buy Now |
DISTI #
2170746-2
|
Avnet Americas | Cage Assembly with Light Pipe and EMI Spring 4Gang Press Fit Nickel Silver Alloy - Trays (Alt: 2170746-2) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$34.2222 / $41.1826 | Buy Now |
DISTI #
571-2170746-2
|
Mouser Electronics | I/O Connectors CAGE ASSY 1X4 QSFP28 SPRING LP RoHS: Compliant | 0 |
|
$41.4400 / $43.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Container: Tray | 0Tray |
|
$34.1200 | Buy Now |
DISTI #
AMP2170746-2
|
Heilind Electronics | CAGE ASSY, 1X4, QSFP28, SPRING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAGE ASSY, 1X4, QSFP28, SPRING, LP RoHS: Compliant |
27 Partner Stock |
|
$43.0700 / $52.3700 | Buy Now |
DISTI #
69781942
|
Verical | Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$38.4300 / $41.5000 | Buy Now |
DISTI #
AMP2170746-2
|
Interstate Connecting Components | CAGE ASSY, 1X4, QSFP28, SPRING | 0 |
|
Buy Now | |
|
Master Electronics | CAGE ASSY, 1X4, QSFP28, SPRING, LP RoHS: Compliant |
27 Partner Stock |
|
$43.0700 / $52.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2170746-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2170746-2
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |