Part Details for 2170886 by Lapp Group
Overview of 2170886 by Lapp Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2170886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-2170886-DS-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN FEET Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
1409 In Stock |
|
$2.5704 / $3.5500 | Buy Now |
DISTI #
2320-2170886-25-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 25' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$36.6473 / $50.7800 | Buy Now |
DISTI #
2320-2170886-100-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 100' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.8538 / $184.0200 | Buy Now |
DISTI #
2320-2170886-50-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 50' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0822 / $103.8700 | Buy Now |
DISTI #
2320-2170886-10-ND
|
DigiKey | CABLE CAT5 4COND 22AWG GRN 10' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6399 / $23.1200 | Buy Now |
DISTI #
70335859
|
RS | Cable, MultiC, CAT5(22AWG/2pr), Foil&Braid shld, Grn PVC jkt, UL/CSA, PROFINET | Lapp Group 2170886 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 1 |
|
$262.5200 / $298.3200 | Buy Now |
DISTI #
74678311
|
RS | Cable, MultiC, CAT5(22AWG/2pr), Foil&Braid shld, Grn PVC jkt, UL/CSA, PROFINET | Lapp Group 2170886 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$869.7100 / $945.3300 | RFQ |
DISTI #
ETH-2170886
|
TME | Wire, ETHERLINE® Cat.5, 2x2x22AWG, 5, stranded, Cu, PVC, green Min Qty: 1 | 290 |
|
$2.5900 / $3.9800 | Buy Now |