Part Details for 2171 by Keystone Electronics Corp
Overview of 2171 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0344
|
Newark | Battery Holder, Aa, Panel, Battery Sizes Accepted:Aa, No. Of Batteries:3, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, Body Material:Steel, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 2171 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 | Buy Now |
DISTI #
36-2171-ND
|
DigiKey | BATT HOLDER AA 3 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
81 In Stock |
|
$8.3200 | Buy Now |
DISTI #
70844851
|
RS | Battery Holder, Insulated, Rivet Mount, Phenolic, 3 Cell, AA | Keystone Electronics 2171 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6100 / $6.8800 | RFQ |
|
Onlinecomponents.com | Battery Holders 3-Cell AABattery Size RoHS: Compliant |
5 In Stock |
|
$3.1300 / $16.7600 | Buy Now |
DISTI #
KEYS2171
|
TME | Holder, AA,R6, Batt.no: 3, screw, soldering lugs Min Qty: 1 | 0 |
|
$8.3600 / $10.7500 | RFQ |
DISTI #
000000000000358069
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs STEEL Battery 3 CELL HOLDER | 0 |
|
Buy Now |