Part Details for 217159-0330 by Molex
Overview of 217159-0330 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217159-0330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2171590330
|
Avnet Americas | Cable Assembly UL 2464 16AWG 3m 3 Position Power Receptacle Bag (Alt: 2171590330) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$11.3576 / $18.4821 | Buy Now |
DISTI #
538-217159-0330
|
Mouser Electronics | Rectangular Cable Assemblies 3 CKT OVERMOLD MINIFIT JR RoHS: Compliant | 0 |
|
$14.7900 / $15.0400 | Order Now |
DISTI #
MOL217159-0330
|
Heilind Electronics | 3 CKT OVERMOLD MINIFIT JR PIGT | Americas - 0 in Stock |
|
$14.7515 / $16.2266 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $15.2200 | Buy Now |