Part Details for 2172401 (ALTERNATE: 2172401) by RS Pro
Overview of 2172401 (ALTERNATE: 2172401) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2172401 (ALTERNATE: 2172401)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72928928
|
RS | Peltier Module, 33W, 2A, 30V, 40 x 40 x 4.8mm w/Stranded PVC Wire Leads | RS PRO 2172401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$72.1600 | Buy Now |