-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2876
|
Newark | Cable, 8P Ultra-Fit Rcpt-Free End, 11.8", Connector To Connector:Ultra-Fit Receptacle To Free End, No. Of Positions:8Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 217466-1082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$3.8600 | Buy Now |
DISTI #
2174661082
|
Avnet Americas | Cable Assembly 16AWG 300mm 8Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 2174661082) RoHS: Compliant Min Qty: 550 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5586 / $9.1872 | Buy Now |
DISTI #
36AJ2876
|
Avnet Americas | Cable Assembly 16AWG 300mm 8Positions Ultra-Fit Tangless Female to Pigtail Bag - Bulk (Alt: 36AJ2876) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$10.4400 / $13.0300 | Buy Now |
DISTI #
538-217466-1082
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT SR R-S 8CKT 300MM DISC Sn RoHS: Compliant | 49 |
|
$7.1700 / $11.2500 | Buy Now |
DISTI #
MOL217466-1082
|
Heilind Electronics | ULTRA-FIT SR R-S 8CKT 300MM DI | Americas - 0 in Stock |
|
$7.8550 / $7.9722 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
175 Partner Stock |
|
$5.8900 / $7.7100 | Buy Now |
DISTI #
217466-1082
|
TTI | Rectangular Cable Assemblies ULTRA-FIT SR R-S 8CKT 300MM DISC Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$7.3700 / $11.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
175 Partner Stock |
|
$5.8900 / $7.7100 | Buy Now |
DISTI #
10158195
|
TestEquity LLC | Molex 217466-1082 Rectangular Cable Assemblies Ultra-Fit Sr R-S 8 Circuit, 300mm, Disc Sn | 175 |
|
$8.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
217466-1082
Molex
Buy Now
|
Compare Parts:
217466-1082
Molex
|
Samacsys Manufacturer | Molex |