Part Details for 217470-1124 by Molex
Overview of 217470-1124 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217470-1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ6940
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 300Mm, Connector To Connector:Ultra-Fit Crimp Terminal Socket To Ultra-Fit Crimp Terminal Socket, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Ultra-Fit Ots 217470 Series Rohs Compliant: Yes |Molex 217470-1124 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
2174701124
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 11.8 " - Bulk (Alt: 2174701124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6940
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 11.8 " - Bulk (Alt: 43AJ6940) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9420 | Buy Now |
DISTI #
538-217470-1124
|
Mouser Electronics | Rectangular Cable Assemblies ULTRA-FIT F-F 300MM 16 AWG LEADS BK Sn RoHS: Compliant | 1500 |
|
$0.6030 / $1.0900 | Buy Now |
DISTI #
72344792
|
RS | ULTRA-FIT F-F 300MM 16 AWG LEADS BK Sn | Molex Incorporated 217470-1124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 | RFQ |
DISTI #
MOL217470-1124
|
Heilind Electronics | ULTRA-FIT F-F 300MM 16 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6800 / $0.8580 | Buy Now |
DISTI #
217470-1124
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-F 300MM 16 AWG LEADS BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5700 / $1.0800 | Buy Now |
DISTI #
2174701124
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 11.8 " - Bulk (Alt: 2174701124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
43AJ6940
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 11.8 " - Bulk (Alt: 43AJ6940) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9420 | Buy Now |
Part Details for 217470-1124
217470-1124 CAD Models
217470-1124 Part Data Attributes
|
217470-1124
Molex
Buy Now
|
Compare Parts:
217470-1124
Molex
|
Samacsys Manufacturer | Molex |