Part Details for 2174702123 by Molex
Overview of 2174702123 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2174702123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2174702123-ND
|
DigiKey | ULTRA-FIT F-F 225MM 16 AWG LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1000 In Stock |
|
$0.6038 / $1.2100 | Buy Now |
DISTI #
2174702123
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 8.9 ", 225 mm - Bulk (Alt: 2174702123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
DISTI #
65698776
|
Verical | Cable Assembly UL 1061 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Bag Min Qty: 86 Package Multiple: 1 | Americas - 600 |
|
$0.7300 | Buy Now |
DISTI #
217470-2123
|
TTI | Rectangular Cable Assemblies ULTRA-FIT F-F 225MM 16 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6600 / $1.0700 | Buy Now |
DISTI #
2174702123
|
Avnet Americas | Cable Assembly, Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket, 8.9 ", 225 mm - Bulk (Alt: 2174702123) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6597 / $0.7257 | Buy Now |
Part Details for 2174702123
2174702123 CAD Models
2174702123 Part Data Attributes:
|
2174702123
Molex
Buy Now
Datasheet
|
Compare Parts:
2174702123
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 12 A | |
Rated Voltage | 848.4 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |