Part Details for 217482-2222 by Molex
Overview of 217482-2222 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217482-2222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9459
|
Newark | Cable Assy, Crimp Pin-Crimp Pin, 150Mm, Connector To Connector:Mini-Fit Sr. Crimp Pin To Mini-Fit Sr. Crimp Pin, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mini-Fit Sr. Ots 217482 Series Rohs Compliant: Yes |Molex 217482-2222 Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.2500 | Buy Now |
DISTI #
2174822222
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 2174822222) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2786 / $5.9935 | Buy Now |
DISTI #
58AJ9459
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 58AJ9459) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
538-217482-2222
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. M-M 150MM 8 AWG RoHS: Compliant | 25 |
|
$4.9200 / $7.6100 | Buy Now |
DISTI #
MOL217482-2222
|
Heilind Electronics | MINIFIT SR. M-M 150MM 8 AWG LE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$4.9900 / $5.7800 | Buy Now |
DISTI #
217482-2222
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-M 150MM 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$4.6900 / $7.5300 | Buy Now |
DISTI #
2174822222
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 2174822222) RoHS: Compliant Min Qty: 800 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2786 / $5.9935 | Buy Now |
DISTI #
58AJ9459
|
Avnet Americas | Cable Assembly PVC 8AWG 0.15m 1 Position Crimp Terminal to 1 Position Crimp Terminal Plug-Plug Bag - Bulk (Alt: 58AJ9459) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$7.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$4.9900 / $5.7800 | Buy Now |