Part Details for 217483-1215 by Molex
Overview of 217483-1215 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217483-1215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9470
|
Newark | Cable Assy, Crimp Pin-Free End, 450Mm, Connector To Connector:Mini-Fit Sr. Crimp Pin To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:Mini-Fit Sr. Ots 217483 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 217483-1215 Min Qty: 850 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$1.1300 | Buy Now |
DISTI #
66AJ9291
|
Newark | Cable Assy, Crimp Pin-Free End, 450Mm Rohs Compliant: Yes |Molex 217483-1215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.0100 | Buy Now |
DISTI #
2174831215
|
Avnet Americas | Cable Assembly PVC 10AWG 0.45m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174831215) RoHS: Compliant Min Qty: 850 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8610 / $5.4085 | Buy Now |
DISTI #
58AJ9470
|
Avnet Americas | Cable Assembly PVC 10AWG 0.45m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 58AJ9470) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
538-217483-1215
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT Sr. M-S 450MM 10 AWG RoHS: Compliant | 12 |
|
$4.0900 / $5.6800 | Buy Now |
DISTI #
MOL217483-1215
|
Heilind Electronics | MINIFIT SR. M-S 450MM 10 AWG L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$4.5000 / $5.2200 | Buy Now |
DISTI #
217483-1215
|
TTI | Rectangular Cable Assemblies MINIFIT Sr. M-S 450MM 10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.6700 / $5.6200 | Buy Now |
DISTI #
2174831215
|
Avnet Americas | Cable Assembly PVC 10AWG 0.45m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 2174831215) RoHS: Compliant Min Qty: 850 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8610 / $5.4085 | Buy Now |
DISTI #
58AJ9470
|
Avnet Americas | Cable Assembly PVC 10AWG 0.45m 1 Position Crimp Terminal Plug Bag - Bulk (Alt: 58AJ9470) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$5.9400 | Buy Now |