Part Details for 217500-2121 by Molex
Overview of 217500-2121 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217500-2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2175002121
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.075m 1 Position Terminal to 1 Position Terminal Socket-Socket - Bulk (Alt: 2175002121) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5909 / $0.7517 | Buy Now |
DISTI #
538-217500-2121
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead 75mm , 22 AWG, Red RoHS: Compliant | 100 |
|
$0.6320 / $1.2600 | Buy Now |
DISTI #
73191552
|
RS | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Micro-Lock Plus2.0Female,75mm, Re | Molex Incorporated 217500-2121 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL217500-2121
|
Heilind Electronics | MICRO-LOCK PLUS 2.0 F-F 75MM 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |
DISTI #
217500-2121
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 75mm , 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5000 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6760 / $1.0640 | Buy Now |
DISTI #
10158344
|
TestEquity LLC | Molex 217500-2121 Micro-Lock Plus 2.0 F-F 75mm, 22 AWG Rd S | 100 |
|
$0.8900 | Buy Now |
Part Details for 217500-2121
217500-2121 CAD Models
217500-2121 Part Data Attributes:
|
217500-2121
Molex
Buy Now
|
Compare Parts:
217500-2121
Molex
|
Samacsys Manufacturer | Molex |