Part Details for 2175002123 by Molex
Overview of 2175002123 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2175002123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5656
|
Newark | Cable Assy, Crimp Rcpt-Rcpt, 225Mm, Connector To Connector:Micro-Lock Plus 2.0 Crimp Terminal Socket To Micro-Lock Plus 2.0 Crimp Terminal Socket, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Jacket Color:Red Rohs Compliant: Yes |Molex 2175002123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$0.3780 | Buy Now |
DISTI #
900-2175002123-ND
|
DigiKey | PRE-CRIMP RED F-F 225MM 22AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
950 In Stock |
|
$0.4979 / $1.0000 | Buy Now |
DISTI #
2175002123
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.225m 1 Position Terminal to 1 Position Terminal Socket-Socket - Bulk (Alt: 2175002123) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5909 / $0.7517 | Buy Now |
DISTI #
V99:2348_26490908
|
Arrow Electronics | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Micro-Lock Plus 2.0 Female, Tin Plating RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 | Americas - 170 |
|
$0.4400 / $0.7741 | Buy Now |
DISTI #
62169432
|
Verical | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Micro-Lock Plus 2.0 Female, Tin Plating RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2210 | Americas - 170 |
|
$0.7741 | Buy Now |
DISTI #
63483102
|
Verical | Pre-Crimped Lead Micro-Lock Plus 2.0 Female-to-Micro-Lock Plus 2.0 Female, Tin Plating RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 100 |
|
$0.8300 | Buy Now |
DISTI #
217500-2123
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead 225mm , 22 AWG, Red RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.4900 / $0.9900 | Buy Now |
DISTI #
2175002123
|
Avnet Abacus | Cable Assembly UL 10002 22AWG 0.225m 1 Position Terminal to 1 Position Terminal Socket-Socket (Alt: 2175002123) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2175002123
2175002123 CAD Models
2175002123 Part Data Attributes
|
2175002123
Molex
Buy Now
Datasheet
|
Compare Parts:
2175002123
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MICRO-LOCK | |
Connector Side2 | MICRO-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |