Part Details for 2175212124 by Molex
Overview of 2175212124 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2175212124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175212124-ND
|
DigiKey | MIZU-P25 F-S 300MM 0.5 SQMM LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$0.6868 / $1.0000 | Buy Now |
DISTI #
2175212124
|
Avnet Americas | Cable Assembly 22AWG 300mm 1Position Mizu-P25 Female to Pigtail Bag - Bulk (Alt: 2175212124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
69834547
|
Verical | Cable Assembly FLRY-B 0.3m 22AWG Crimp Terminal 1 POS F Crimp RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 500 |
|
$0.7700 | Buy Now |
DISTI #
217521-2124
|
TTI | Rectangular Cable Assemblies MIZUP25 F-S LEAD 300mm 0.5mm SQmm RED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6900 / $1.1700 | Buy Now |
DISTI #
MOL217521-2124
|
Interstate Connecting Components | F-S 300MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.6154 / $0.6463 | Buy Now |
DISTI #
2175212124
|
Avnet Abacus | Cable Assembly 22AWG 300mm 1Position Mizu-P25 Female to Pigtail Bag (Alt: 2175212124) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |