Part Details for 2175222122 by Molex
Overview of 2175222122 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2175222122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2175222122-ND
|
DigiKey | MIZU-P25 M-M 150MM 0.5 SQMM LEAD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
200 In Stock |
|
$0.6868 / $1.0000 | Buy Now |
DISTI #
2175222122
|
Avnet Americas | Cable Assembly 22AWG 150mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag - Bulk (Alt: 2175222122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65706651
|
Verical | Cable Assembly FLRY-B 0.15m 22AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 100 |
|
$0.7700 | Buy Now |
DISTI #
217522-2122
|
TTI | Rectangular Cable Assemblies MIZUP25 M-M LEAD 150mm 0.5mm SQmm RED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.7500 / $1.1400 | Buy Now |
DISTI #
MOL217522-2122
|
Interstate Connecting Components | M-M 150MM 0.5 SQMM RED Sn MIZU-P25,PRE CRMPD LEAD | 25 |
|
$0.6154 / $0.6463 | Buy Now |
DISTI #
2175222122
|
Avnet Abacus | Cable Assembly 22AWG 150mm 1Position Mizu-P25 Male to Mizu-P25 Male Bag (Alt: 2175222122) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2175222122
2175222122 CAD Models
2175222122 Part Data Attributes
|
2175222122
Molex
Buy Now
Datasheet
|
Compare Parts:
2175222122
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |