-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 18 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176070-7
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176070-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
99X1995
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X1995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 7534 Partner Stock |
|
$0.2380 / $0.8240 | Buy Now |
|
Future Electronics | 2512 18 Ohms ±1 % 2 W Thick Film Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.1720 / $0.1790 | Buy Now |
DISTI #
AMP2176070-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now | |
|
Onlinecomponents.com | 3521 18R 1% 2W RoHS: Compliant |
32000 In Stock |
|
$0.1622 / $0.1856 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1930 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1544 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
352118RFT
|
TTI | Thick Film Resistors - SMD 3521 18R 1% 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1730 | Buy Now |
DISTI #
2176070-7
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176070-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.1639 / $0.1795 | Buy Now |
DISTI #
99X1995
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X1995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 7534 Partner Stock |
|
$0.2380 / $0.8240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176070-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176070-7
TE Connectivity
RES SMD 18 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | not_compliant | |
Reach Compliance Code | active | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity |