-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 15 OHM 1W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176081-2
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176081-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0391 / $0.0428 | Buy Now |
|
Future Electronics | EP 1W (S) 15R 5% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 3000Ammo Pack |
|
$0.0391 / $0.0460 | Buy Now |
DISTI #
AMP2176081-2
|
Heilind Electronics | EP 1W (S) 15R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 1W (S) 15R 5% RoHS: Compliant |
3000 Partner Stock |
|
$0.0350 / $0.0601 | Buy Now |
DISTI #
2176081-2
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176081-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0391 / $0.0428 | Buy Now |
DISTI #
2176081-2
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176081-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0391 / $0.0428 | Buy Now |
DISTI #
AMP2176081-2
|
Interstate Connecting Components | EP 1W (S) 15R 5% | 0 |
|
Buy Now | |
DISTI #
2176081-2
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 2176081-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EP 1W (S) 15R 5% RoHS: Compliant |
3000 Partner Stock |
|
$0.0350 / $0.0601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176081-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176081-2
TE Connectivity
RES 15 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 10mm x 3.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |