-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 100W, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176297-3
|
Avnet Americas | HSC1004R0F - Tape and Reel (Alt: 2176297-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 70 |
|
$10.7366 / $12.9203 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$10.7100 | Buy Now |
DISTI #
AMP2176297-3
|
Heilind Electronics | HSC100 4R0 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSC100 4R0 1% RoHS: Compliant | 0 |
|
$9.8100 / $14.9500 | Buy Now |
DISTI #
2176297-3
|
Avnet Americas | HSC1004R0F - Tape and Reel (Alt: 2176297-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 70 |
|
$10.7366 / $12.9203 | Buy Now |
DISTI #
2176297-3
|
Avnet Americas | HSC1004R0F - Tape and Reel (Alt: 2176297-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$8.6915 / $12.9203 | Buy Now |
DISTI #
2176297-3
|
Avnet Americas | HSC1004R0F - Tape and Reel (Alt: 2176297-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 70 |
|
$10.7366 / $12.9203 | Buy Now |
DISTI #
2176297-3
|
Avnet Americas | HSC1004R0F - Tape and Reel (Alt: 2176297-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$8.6915 / $12.9203 | Buy Now |
DISTI #
AMP2176297-3
|
Interstate Connecting Components | HSC100 4R0 1% | 0 |
|
Buy Now | |
|
Master Electronics | HSC100 4R0 1% RoHS: Compliant | 0 |
|
$9.8100 / $14.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2176297-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176297-3
TE Connectivity
Fixed Resistor, Wire Wound, 100W, 1% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Packing Method | BULK, BOX | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |