Part Details for 2176464-4 by TE Connectivity
Overview of 2176464-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176464-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176464-4
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 300 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176464-4) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$73.4550 / $88.3950 | Buy Now |
DISTI #
279-2176464-4
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCH215 300W 33R 5% LEAD RoHS: Compliant | 0 |
|
$78.5800 / $94.3000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$77.8200 | Buy Now |
DISTI #
AMP2176464-4
|
Heilind Electronics | HCH215 300W 33R 5% W LEADS WW PWR RESISTR,ALUM,CHASS MT | Americas - 7 in Stock |
|
$91.5441 / $94.3182 | Buy Now |
|
Onlinecomponents.com | HCH215 300W 33R 5% LEAD | 0 |
|
$80.0700 / $103.7500 | Buy Now |
DISTI #
HCH215J33RJ
|
TME | Resistor: wire-wound, with heatsink, 33Ω, 300W, ±5%, 31x60x215mm Min Qty: 10 | 0 |
|
$84.1500 | RFQ |
DISTI #
AMP2176464-4
|
Interstate Connecting Components | HCH215 300W 33R 5% W LEADS WW PWR RESISTR,ALUM,CHASS MT | 2 |
|
$91.5441 / $94.3182 | Buy Now |
DISTI #
2176464-4
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 300 W, Wirewound, High Power, Wire Leaded (Alt: 2176464-4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCH215 300W 33R 5% LEAD | 0 |
|
$80.0700 / $103.7500 | Buy Now |
Part Details for 2176464-4
2176464-4 CAD Models
2176464-4 Part Data Attributes:
|
2176464-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176464-4
TE Connectivity
Fixed Resistor, Wire Wound, 300W, 33ohm, 1100V, 0.05% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 330 °C | |
Package Height | 30 mm | |
Package Length | 215 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 215mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 40 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 1100 V |