Part Details for 2176514-1 by TE Connectivity
Overview of 2176514-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2176514-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176514-1
|
Avnet Americas | Resistor, 2.2 ohm, CJH Series, 1.25 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176514-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4412 / $111.2428 | Buy Now |
DISTI #
279-2176514-1
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 1250W 2R2 5% Lead RoHS: Compliant | 0 |
|
$102.8400 / $126.5700 | Order Now |
DISTI #
73637818
|
RS | Chassis Mount, Power Resistor, CJH 1250 Watts, 2.2 ohm, 5 perc. tolerance | TE Connectivity 2176514-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$136.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$97.9300 | Buy Now |
DISTI #
AMP2176514-1
|
Heilind Electronics | CJH 1250W 2R2 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJH 1250W 2R2 5% Lead | 0 |
|
$85.2200 / $128.7600 | Buy Now |
DISTI #
2176514-1
|
Avnet Americas | Resistor, 2.2 ohm, CJH Series, 1.25 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176514-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4412 / $111.2428 | Buy Now |
DISTI #
2176514-1
|
Avnet Americas | Resistor, 2.2 ohm, CJH Series, 1.25 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176514-1) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4412 / $111.2428 | Buy Now |
DISTI #
AMP2176514-1
|
Interstate Connecting Components | CJH 1250W 2R2 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJH 1250W 2R2 5% Lead | 0 |
|
$85.2200 / $128.7600 | Buy Now |
Part Details for 2176514-1
2176514-1 CAD Models
2176514-1 Part Data Attributes
|
2176514-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176514-1
TE Connectivity
Fixed Resistor, 1250W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 400mm x 67mm x 38mm | |
Rated Power Dissipation (P) | 1250 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |