Part Details for 2176518-7 by TE Connectivity
Overview of 2176518-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2176518-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176518-7
|
Avnet Americas | Resistor, 56 ohm, CJH Series, 4 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176518-7) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7170 / $288.4730 | Buy Now |
DISTI #
279-2176518-7
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJH 4000W 56R 5% Lead RoHS: Compliant | 0 |
|
$287.2100 / $328.2400 | Order Now |
DISTI #
73637951
|
RS | Chassis Mount, Power Resistor, CJH 4000 Watts, 56 ohm, 5 perc. tolerance | TE Connectivity 2176518-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$353.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$253.9400 | Buy Now |
DISTI #
AMP2176518-7
|
Heilind Electronics | CJH 4000W 56R 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJH 4000W 56R 5% Lead | 0 |
|
$236.4200 / $330.1200 | Buy Now |
DISTI #
2176518-7
|
Avnet Americas | Resistor, 56 ohm, CJH Series, 4 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176518-7) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7170 / $288.4730 | Buy Now |
DISTI #
2176518-7
|
Avnet Americas | Resistor, 56 ohm, CJH Series, 4 kW, ± 5%, Radial Leaded, 850 VDC - Bulk (Alt: 2176518-7) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$239.7170 / $288.4730 | Buy Now |
DISTI #
AMP2176518-7
|
Interstate Connecting Components | CJH 4000W 56R 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJH 4000W 56R 5% Lead | 0 |
|
$236.4200 / $330.1200 | Buy Now |
Part Details for 2176518-7
2176518-7 CAD Models
2176518-7 Part Data Attributes
|
2176518-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176518-7
TE Connectivity
Fixed Resistor, 4000W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 450mm x 103mm x 52mm | |
Rated Power Dissipation (P) | 4000 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |