Part Details for 2176535-8 by TE Connectivity
Overview of 2176535-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2176535-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176535-8
|
Avnet Americas | SMD Current Sense Resistor, 39 Milliohms, ± 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176535-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0770 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0698 | Buy Now |
DISTI #
AMP2176535-8
|
Heilind Electronics | RLW73 A2 1% R039 200PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73 A2 1% R039 200ppm 5k RL | 0 |
|
$0.0635 / $0.0847 | Buy Now |
DISTI #
2176535-8
|
Avnet Americas | SMD Current Sense Resistor, 39 Milliohms, ± 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176535-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0770 | Buy Now |
DISTI #
2176535-8
|
Avnet Americas | SMD Current Sense Resistor, 39 Milliohms, ± 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176535-8) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0703 / $0.0770 | Buy Now |
|
Master Electronics | RLW73 A2 1% R039 200ppm 5k RL | 0 |
|
$0.0635 / $0.0847 | Buy Now |
Part Details for 2176535-8
2176535-8 CAD Models
2176535-8 Part Data Attributes
|
2176535-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176535-8
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 200ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |