Part Details for 2176536-2 by TE Connectivity
Overview of 2176536-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176536-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176536-2
|
Avnet Americas | SMD Current Sense Resistor, 12 Milliohms, ± 1%, 500 mW, 0508 Wide [1220 Metric], Thick Film - Tape and Reel (Alt: 2176536-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0946 | Buy Now |
DISTI #
279-2176536-2
|
Mouser Electronics | Current Sense Resistors - SMD RLW73 A2 1% R012 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.0850 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0845 | Buy Now |
DISTI #
AMP2176536-2
|
Heilind Electronics | RLW73 A2 1% R012 600PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73 A2 1% R012 600ppm 1k RL | 0 |
|
$0.0719 / $0.1149 | Buy Now |
DISTI #
AMP2176536-2
|
Interstate Connecting Components | RLW73 A2 1% R012 600PPM 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLW73 A2 1% R012 600ppm 1k RL | 0 |
|
$0.0719 / $0.1149 | Buy Now |
Part Details for 2176536-2
2176536-2 CAD Models
2176536-2 Part Data Attributes:
|
2176536-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176536-2
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 600ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .6mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |