Part Details for 2176546-6 by TE Connectivity
Overview of 2176546-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2176546-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176546-6
|
Avnet Americas | SMD Current Sense Resistor, 27 Milliohms, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2176546-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2172 / $0.2452 | Buy Now |
DISTI #
279-2176546-6
|
Mouser Electronics | Current Sense Resistors - SMD RLW73P H2 1% R027 600ppm 1k RL RoHS: Compliant | 0 |
|
$0.2190 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
AMP2176546-6
|
Heilind Electronics | RLW73P H2 1% R027 600PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLW73P H2 1% R027 600ppm 1k RL | 0 |
|
$0.2019 / $0.2786 | Buy Now |
DISTI #
2176546-6
|
Avnet Americas | SMD Current Sense Resistor, 27 Milliohms, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2176546-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2172 / $0.2452 | Buy Now |
DISTI #
2176546-6
|
Avnet Americas | SMD Current Sense Resistor, 27 Milliohms, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film - Tape and Reel (Alt: 2176546-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2172 / $0.2452 | Buy Now |
DISTI #
AMP2176546-6
|
Interstate Connecting Components | RLW73P H2 1% R027 600PPM 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLW73P H2 1% R027 600ppm 1k RL | 0 |
|
$0.2019 / $0.2786 | Buy Now |
Part Details for 2176546-6
2176546-6 CAD Models
2176546-6 Part Data Attributes
|
2176546-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176546-6
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 600ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.5mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Tolerance | 1% |