Part Details for 2176553-5 by TE Connectivity
Overview of 2176553-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2176553-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176553-5
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2176553-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0192 | Buy Now |
DISTI #
279-2176553-5
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 18K 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0170 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
DISTI #
AMP2176553-5
|
Heilind Electronics | 3430 A2 1% 18K 100PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 A2 1% 18K 100ppm 5k RL | 0 |
|
$0.0150 / $0.0236 | Buy Now |
DISTI #
2176553-5
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2176553-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0192 | Buy Now |
DISTI #
2176553-5
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2176553-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0192 | Buy Now |
DISTI #
AMP2176553-5
|
Interstate Connecting Components | 3430 A2 1% 18K 100PPM 5K RL | 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 18K 100ppm 5k RL | 0 |
|
$0.0150 / $0.0236 | Buy Now |
Part Details for 2176553-5
2176553-5 CAD Models
2176553-5 Part Data Attributes
|
2176553-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176553-5
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |