Part Details for 2176574-5 by TE Connectivity
Overview of 2176574-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176574-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2176574-5
|
Avnet Americas | SMD Current Sense Resistor, 0.787 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1% - Tape and Reel (Alt: 2176574-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0272 / $0.0297 | Buy Now |
DISTI #
279-2176574-5
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2A R787 1% 5K RL RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0270 | Buy Now |
DISTI #
AMP2176574-5
|
Heilind Electronics | RLC73PD 2A R787 1% 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RLC73PD 2A R787 1% 5K RL | 0 |
|
$0.0233 / $0.0343 | Buy Now |
DISTI #
2176574-5
|
Avnet Americas | SMD Current Sense Resistor, 0.787 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1% - Tape and Reel (Alt: 2176574-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0272 / $0.0297 | Buy Now |
DISTI #
2176574-5
|
Avnet Americas | SMD Current Sense Resistor, 0.787 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1% - Tape and Reel (Alt: 2176574-5) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0272 / $0.0297 | Buy Now |
DISTI #
AMP2176574-5
|
Interstate Connecting Components | RLC73PD 2A R787 1% 5K RL | 0 |
|
Buy Now | |
|
Master Electronics | RLC73PD 2A R787 1% 5K RL | 0 |
|
$0.0233 / $0.0343 | Buy Now |
Part Details for 2176574-5
2176574-5 CAD Models
2176574-5 Part Data Attributes
|
2176574-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2176574-5
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 50ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |