Part Details for 2176631-1 by TE Connectivity
Overview of 2176631-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2176631-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-2176631-1-ND
|
DigiKey | SQB50 1R0 (WIRE) 5% FASTON Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1732 / $6.5500 | Buy Now |
DISTI #
279-2176631-1
|
Mouser Electronics | Wirewound Resistors - Through Hole SQB50 1R0 (WIRE) 5% FASTON | 0 |
|
$3.1200 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1080 Package Multiple: 180 Lead time: 19 Weeks Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
AMP2176631-1
|
Heilind Electronics | SQB50 1R0 (WIRE) 5% FASTON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $8.4800 | Buy Now |
DISTI #
AMP2176631-1
|
Interstate Connecting Components | SQB50 1R0 (WIRE) 5% FASTON | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1000 / $8.4800 | Buy Now |