-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2. LOCK,TE, IEC62196-2 TYPE 2,BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2177787-1-ND
|
DigiKey | 2. LOCK,TE, IEC62196-2 TYPE 2,BK Min Qty: 10 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
4710 In Stock |
|
$8.0100 / $8.6500 | Buy Now |
DISTI #
17-2177787-1-ND
|
DigiKey | 2. LOCK,TE, IEC62196-2 TYPE 2,BK Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7320 | Buy Now |
DISTI #
2177787-1
|
Avnet Americas | Terminal Position Assurance For Use With Automotive Connectors Glass Filled Polyamide Black Box - Bulk (Alt: 2177787-1) Min Qty: 252 Package Multiple: 252 Lead time: 18 Weeks, 0 Days Container: Bulk | 1387 Factory Stock |
|
$6.6914 / $8.0524 | Buy Now |
DISTI #
571-2177787-1
|
Mouser Electronics | Automotive Connectors 2. LOCK,TE, IEC62196-2 TYPE 2,BK RoHS: Compliant | 252 |
|
$7.6100 / $12.6000 | Buy Now |
DISTI #
AMP2177787-1
|
Heilind Electronics | 2. LOCK,TE, IEC62196-2 TYPE 2, | Americas - 0 in Stock |
|
$8.3392 / $8.4637 | Buy Now |
|
Onlinecomponents.com | 2. LOCK,TE, IEC62196-2 TYPE 2,BK RoHS: Compliant |
4710 Partner Stock |
|
$7.5700 / $12.0700 | Buy Now |
DISTI #
65700355
|
Verical | Connector Locks and Position Assurance RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 4180 |
|
$7.5100 / $8.1100 | Buy Now |
DISTI #
61243443
|
Verical | Connector Locks and Position Assurance RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 530 |
|
$7.5100 / $8.1100 | Buy Now |
DISTI #
AMP2177787-1
|
Interstate Connecting Components | 2. LOCK,TE, IEC62196-2 TYPE 2, | 0 |
|
$8.3392 / $8.4637 | Buy Now |
DISTI #
2177787-1
|
Avnet Abacus | Terminal Position Assurance For Use With Automotive Connectors Glass Filled Polyamide Black Box (Alt: 2177787-1) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2177787-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2177787-1
TE Connectivity
2. LOCK,TE, IEC62196-2 TYPE 2,BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |