Part Details for 2177902125 by Molex
Overview of 2177902125 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2177902125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2177902125-ND
|
DigiKey | SQUBA 1.8 F-F 450MM 22 AWG LEADS Min Qty: 1 Lead time: 20 Weeks Container: Bag |
500 In Stock |
|
$0.5751 / $1.1500 | Buy Now |
DISTI #
2177902125
|
Avnet Americas | Cable Assembly PVC 22AWG 0.45m 1Position 1.8mm Squba Crimp Terminal to 1Position 1.8mm Squba Crimp Terminal Receptacle-Receptacle Red Bag - Bulk (Alt: 2177902125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
61161098
|
Verical | Cable Assembly UL 10002 0.45m 22AWG Crimp Terminal to Crimp Terminal 1 to 1 POS F-F Crimp-Crimp Min Qty: 14 Package Multiple: 1 Date Code: 2133 | Americas - 100 |
|
$0.3300 | Buy Now |
DISTI #
217790-2125
|
TTI | Rectangular Cable Assemblies SQUBA 1.8 F-F 450MM 22 AWG LEADS RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5570 / $0.6140 | Buy Now |
DISTI #
2177902125
|
Avnet Americas | Cable Assembly PVC 22AWG 0.45m 1Position 1.8mm Squba Crimp Terminal to 1Position 1.8mm Squba Crimp Terminal Receptacle-Receptacle Red Bag - Bulk (Alt: 2177902125) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
Part Details for 2177902125
2177902125 CAD Models
2177902125 Part Data Attributes:
|
2177902125
Molex
Buy Now
Datasheet
|
Compare Parts:
2177902125
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.45 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 6 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |