Part Details for 218-02LPSTJR by CTS Corporation
Overview of 218-02LPSTJR by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 218-02LPSTJR
218-02LPSTJR CAD Models
218-02LPSTJR Part Data Attributes
|
218-02LPSTJR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
218-02LPSTJR
CTS Corporation
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 3.71 mm | |
Body Height | 2.7 mm | |
Body Length or Diameter | 5.8 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold Flash (Au) | |
Termination Type | SOLDER |
Alternate Parts for 218-02LPSTJR
This table gives cross-reference parts and alternative options found for 218-02LPSTJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-02LPSTJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-02LPSRF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-02LPSTJR vs 218-02LPSRF |
218-2LPSJR | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-02LPSTJR vs 218-2LPSJR |
1571983-2 | SLIDE DIP SWITCH-2SWITCHES, DPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | TE's AMP | 218-02LPSTJR vs 1571983-2 |
218-2LPSTF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-02LPSTJR vs 218-2LPSTF |
218-2LPSF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-02LPSTJR vs 218-2LPSF |
218-02LPSJF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-02LPSTJR vs 218-02LPSJF |
TDA02H0SK1R | SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | C&K | 218-02LPSTJR vs TDA02H0SK1R |
218-2LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | 218-02LPSTJR vs 218-2LPSTJRF |
218-02LPSTJ | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-02LPSTJR vs 218-02LPSTJ |
218-2LPSTJR-F | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 218-02LPSTJR vs 218-2LPSTJR-F |