-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-218-503-ND
|
DigiKey | PCB TERMINAL BLOCK, LOCKING SLID Min Qty: 1 Lead time: 12 Weeks Container: Box |
79 In Stock |
|
$1.5400 / $3.5700 | Buy Now |
|
Future Electronics | 3 Positions 2.54 mm Spacing Through Hole Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.2100 / $2.5100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant |
60 In Stock |
|
$2.1400 / $3.0600 | Buy Now |
|
Master Electronics | PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - gray RoHS: Compliant |
60 In Stock |
|
$2.1400 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
218-503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
218-503
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |