Part Details for 2180570220 by Molex
Overview of 2180570220 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2180570220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2180570220-ND
|
DigiKey | 2 CKT DISCR GRDN R-BLUNTCUT 2M Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$72.3500 | Buy Now |
DISTI #
2180570220
|
Avnet Americas | Cable Assembly UL 10669 2m 6AWG 2 Position Power Receptacle Bag - Bulk (Alt: 2180570220) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$74.8717 / $96.0812 | Buy Now |
DISTI #
218057-0220
|
TTI | Rectangular Cable Assemblies FEM/PIGTAIL 2CKT SR CBL ASSY 2m BLK 11mm Pitch EXTreme Guardian RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$76.9700 / $98.3800 | Buy Now |
DISTI #
2180570220
|
Avnet Americas | Cable Assembly UL 10669 2m 6AWG 2 Position Power Receptacle Bag - Bulk (Alt: 2180570220) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$74.8717 / $96.0812 | Buy Now |
DISTI #
MOL218057-0220
|
Interstate Connecting Components | CBL ASY,2 CKT,FEM-CUTW,2.0M L DISCR WIR 6AWG,EXTREM GUARDIAN | 2 |
|
$85.1180 | Buy Now |