Part Details for 218101-1082 by Molex
Overview of 218101-1082 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218101-1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5716
|
Newark | Cable Assy, 8P Rcpt-Rcpt, 150Mm, Connector To Connector:Micro-Lock Plus 2.0 Receptacle To Micro-Lock Plus 2.0 Receptacle, No. Of Positions:8Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm Rohs Compliant: Yes |Molex 218101-1082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.5500 | Buy Now |
DISTI #
2181011082
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 8 Position Wire to Board to 8 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2181011082) Min Qty: 1300 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9590 / $3.7638 | Buy Now |
DISTI #
99AJ5716
|
Avnet Americas | Cable Assembly UL 10002 22AWG 0.15m 8 Position Wire to Board to 8 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 99AJ5716) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$3.9800 / $5.6700 | Buy Now |
DISTI #
538-218101-1082
|
Mouser Electronics | Rectangular Cable Assemblies 2mm SR 8Ckt 150mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant | 616 |
|
$2.9400 / $5.4500 | Buy Now |
DISTI #
73245375
|
RS | Micro Lock Plus to Pigtail, 2mm Pitch, Single Row, 150mm Length, 6 Circuits | Molex Incorporated 218101-1082 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 / $5.5200 | RFQ |
DISTI #
MOL218101-1082
|
Heilind Electronics | CBL ASY,8 CKT,FEM-FEM,150MM L DISCR WIR,22AWG,MICRLOCK+ | Americas - 37 in Stock |
|
$3.1810 / $3.2285 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$3.3400 / $3.8800 | Buy Now |
DISTI #
218101-1082
|
TTI | Rectangular Cable Assemblies 2mm SR 8Ckt 150mm Blk Cbl Assy Micro-Lock Plus RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 50 In Stock |
|
$2.3800 / $3.3500 | Buy Now |
DISTI #
MOL218101-1082
|
Interstate Connecting Components | CBL ASY,8 CKT,FEM-FEM,150MM L DISCR WIR,22AWG,MICRLOCK+ | 12 |
|
$3.1810 / $3.2285 | Buy Now |
Part Details for 218101-1082
218101-1082 CAD Models
218101-1082 Part Data Attributes
|
218101-1082
Molex
Buy Now
|
Compare Parts:
218101-1082
Molex
|
Samacsys Manufacturer | Molex |