Part Details for 218110-0602 by Molex
Overview of 218110-0602 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218110-0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9432
|
Newark | Cable Assy, 6Pos Plug-Plug, 225Mm Rohs Compliant: Yes |Molex 218110-0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.1000 / $4.5200 | Buy Now |
DISTI #
62AJ6346
|
Newark | 6 Circuit Picoblade P:P Cable 225Mm Rohs Compliant: Yes |Molex 218110-0602 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now |
DISTI #
2181100602
|
Avnet Americas | Cable Assembly 28AWG 0.225m 6Position PicoBlade to 6Position PicoBlade Plug-Plug Black Bag - Bulk (Alt: 2181100602) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0789 / $3.9164 | Buy Now |
DISTI #
538-218110-0602
|
Mouser Electronics | Rectangular Cable Assemblies 6 CIRCUIT PICOBLADE P:P CABLE 225MM RoHS: Compliant | 100 |
|
$3.0600 / $5.6700 | Buy Now |
DISTI #
MOL218110-0602
|
Heilind Electronics | 6 CIRCUIT PICOBLADE P:P CABLE | Americas - 0 in Stock |
|
$3.3100 / $3.3594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4100 / $3.8000 | Buy Now |