Part Details for 218111-0501 by Molex
Overview of 218111-0501 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218111-0501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9471
|
Newark | Cable Assy, 5Pos Plug-Free End, 150Mm Rohs Compliant: Yes |Molex 218111-0501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 980 |
|
$1.9900 / $2.6400 | Buy Now |
DISTI #
62AJ6385
|
Newark | 5 Circuit Picoblade P:Blunt Cable 150Mm Rohs Compliant: Yes |Molex 218111-0501 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
2181110501
|
Avnet Americas | Cable Assembly 28AWG 0.15m 5Position PicoBlade Plug Black Bag - Bulk (Alt: 2181110501) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6683 / $2.1221 | Buy Now |
DISTI #
538-218111-0501
|
Mouser Electronics | Rectangular Cable Assemblies 5 CIRCUIT PICOBLADE P:BLUNT CABLE 150MM RoHS: Compliant | 75 |
|
$1.6000 / $3.0700 | Buy Now |
DISTI #
MOL218111-0501
|
Heilind Electronics | 5 CIRCUIT PICOBLADE P:BLUNT CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.0600 | Buy Now |